3036796
Phoenix ContactComponent connector - for installing components that can be individually selected - nominal current: 6 A - pitch: 5.2 mm - length: 24.2 mm - width: 5.1 mm - height: 33.3 mm - number of positions: 1 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036796
Alias/AKA:
P-CO
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Quick Disconnect Terminal
Color:
Gray
Component connector, for installing components that can be individually selected, nominal current: 6 A, pitch: 5.2 mm, length: 24.2 mm, width: 5.1 mm, height: 33.3 mm, number of positions: 1, color: gray
Search Keywords:
3036796
IN STOCK:
275
Can Ship immediately
Manufacturer Stock:
620
can ship
10/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$5.90
$59.000
30
$5.64
$169.200
100
$5.07
$507.000
250
$4.97
$1,242.500
500
$4.82
$2,410.000
1,000
$4.74
$4,740.000
2,500
$4.67
$11,675.000
5,000
+
$4.60
$23,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3075-BL005
Hook-up Wire 18AWG 2.85mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
3075-SL005
Hook-up Wire 18AWG 2.85mm Tinned Copper - Slate - 600V Spool - 30.48m (100ft)/Spool
1-5103308-0
A/L LOW PRO HDR 50P VERT BLACK
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...