3036819
Phoenix ContactFuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036819
Alias/AKA:
P-FU 5X20 LED 24
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Plug
Mounting:
N/A
Termination Type:
Snap-In
Current Rating:
6.3 A
Voltage Rating:
24 V
Use this fuse plug 3036819 from Phoenix Contact to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 6.3. The voltage rating is 24V. This product is 6.2 mm deep.
Search Keywords:
3036819
IN STOCK:
160
Ships today, if you order in
Manufacturer Stock:
3,906
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$10.53
$105.300
30
$10.06
$301.800
50
$9.80
$490.000
100
$9.40
$940.000
250
$9.26
$2,315.000
500
$9.12
$4,560.000
1,000
+
$8.98
$8,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0443010
Ground modular terminal block - connection method: Screw connection - number of connection...
2775184
Ground modular terminal block - double connection on each side - connection method: Screw ...
3044720
Disconnect terminal block - connection method: Screw connection - cross section: 0.14 mm² ...
3036783
Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange
G1X3LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1"W x 3"H - 6' Length - LF PVC