3038532
Phoenix ContactProtective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3038532
Alias/AKA:
STTB 2 5-TWIN-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Protective conductor double-level terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3038532
IN STOCK:
0
Manufacturer Stock:
200
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/11/24
Quantity
Unit Price
Ext. Price
5
$11.20
$56.000
25
$9.99
$249.750
50
$9.28
$464.000
100
$8.90
$890.000
250
$8.66
$2,165.000
500
$8.44
$4,220.000
1,000
+
$8.31
$8,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
1-66361-2
III+ PIN,18-14,TIN,LP
2-520401-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
70107-0001
Conn Housing M 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag