Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3038956
Alias/AKA:
P-FIX
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Thru Connector
Dimension:
10.5 x 4 mm
Operating Temperature:
N/A
Feed-through connector - length: 10.5 mm - width: 4 mm - color: gray
Search Keywords:
3038956
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
2,008
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.70
$85.000
250
$1.43
$357.500
500
$1.41
$705.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.24
$6,200.000
7,500
$1.22
$9,150.000
10,000
+
$1.21
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1201141
Support bracket - for insulated mounting of DIN rails in insulated systems - plastic - 21 ...
3046142
Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection metho...
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
3000543
End cover - length: 58 mm - width: 2.2 mm - height: 35.05 mm - color: black
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red