Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3039007
Alias/AKA:
FBS 10-5 GY
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Plug-In Bridge
Pitch:
5.2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: gray
Search Keywords:
3039007
IN STOCK:
110
Ships today, if you order in
Manufacturer Stock:
91
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
30
$5.07
$152.100
100
$4.78
$478.000
250
$4.52
$1,130.000
500
$4.45
$2,225.000
1,000
$4.34
$4,340.000
2,500
$4.28
$10,700.000
5,000
+
$4.21
$21,050.000
Product Guides