Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3040083
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
81 x 2.2 x 36.5 mm
Operating Temperature:
N/A
End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray
Search Keywords:
3040083
IN STOCK:
275
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.685
$84.250
250
$1.053
$263.250
500
$0.927
$463.500
1,000
$0.856
$856.000
2,500
$0.838
$2,095.000
5,000
$0.830
$4,150.000
7,500
$0.821
$6,157.500
10,000
+
$0.813
$8,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3209895
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
3030420
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
3040630
Latching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
PP-H 4/ 1-L
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug con...