3040630
Phoenix ContactLatching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3040630
Alias/AKA:
PR/2
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Latch
Dimension:
N/A
Operating Temperature:
N/A
Latching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
Search Keywords:
3040630
IN STOCK:
427
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.070
$53.500
250
$0.892
$223.000
500
$0.878
$439.000
1,000
$0.806
$806.000
2,500
$0.785
$1,962.500
5,000
$0.764
$3,820.000
7,500
$0.753
$5,647.500
10,000
+
$0.742
$7,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1278515
3040083
End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray
3043019
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section:...
3043077
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section:...
3209578
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...