help desk software
DATA SHEET

3043145

Phoenix Contact

Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3043145
Alias/AKA:
SPB 2 5/ 1-M BU
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
PC Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue
Search Keywords:
3043145
IN STOCK: 50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.11
$105.500
100
$1.98
$198.000
250
$1.87
$467.500
500
$1.79
$895.000
1,000
$1.75
$1,750.000
2,500
$1.70
$4,250.000
5,000
$1.67
$8,350.000
7,500 +
$1.65
$12,375.000
Tools/3D Models
Product Guides