3044076
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044076
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The 3044076 from Phoenix Contact is a single level, 2 position UT 2,5 screw connection feed-through terminal block. This terminal block with nominal cross section area of 2.5mm² is suitable for wire size ranging from 26AWG to 12AWG. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section.
Terminal block of 47.7mm length and 5.2mm width
Gray colour housing
Compact design enables user friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
Pollution degree is 3
Multi conductor connection offers maximum flexibility and wiring density
Connection in accordance with CSA and IEC 60947-7-1 standard
Overvoltage category III
NS 35/7.5 and NS 35/15 mounting type
Flammability rating meets UL94 V-0
Applications
Industrial
Search Keywords:
3044076
Possible Replacement options available. See Alternatives
IN STOCK:
12,214
Can Ship immediately
Manufacturer Stock:
9,449
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
50
$0.933
$46.650
250
$0.842
$210.500
500
$0.830
$415.000
1,000
$0.817
$817.000
2,500
$0.805
$2,012.500
5,000
$0.793
$3,965.000
7,500
$0.781
$5,857.500
10,000
+
$0.769
$7,690.000
Product Guides
Product Changes
Accessories
0201676
Insulating sleeve - color: red
0811228
Marker pen without ink cartridge - for manual labeling of markers - labeling extremely wip ...
0824581
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
1201895
DIN Rail - 35mmx15mm - Unslotted - 2m
1206560
DIN rail end piece - for DIN rail NS 35/7.5
3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
0828734
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
1204135
DIN Rail - 35mmx15mm - Unslotted - 2m
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3030174
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3 ...
3030187
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 19.4 mm - number of positions: 4 ...
3036725
Spacer plate - length: 22.4 mm - width: 5.2 mm - height: 29 mm - number of positions: 1 - ...
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray
3047923
Warning sign for UT terminal blocks
3035975
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
3035976
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
CUSTOMERS
ALSO BOUGHT
1241003-1
ADERENDH1,5M SCHWA
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
5520470-3
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...