3044364
Phoenix ContactFeed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044364
Alias/AKA:
UT 4-TWIN
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
41 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3044364
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
3,849
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$2.13
$106.500
100
$2.00
$200.000
250
$1.89
$472.500
500
$1.81
$905.000
1,000
$1.76
$1,760.000
2,500
$1.71
$4,275.000
5,000
$1.69
$8,450.000
7,500
+
$1.66
$12,450.000
Product Guides
Accessories
ATP-UT-TWIN
Partition plate - length: 62.1 mm - width: 2.2 mm - height: 52.5 mm - color: gray
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
WS UT 4
Warning sign for UT terminal blocks
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-6
Test plugs - color: red
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
CUSTOMERS
ALSO BOUGHT
35625
TERMINAL,SOLIS R 90DEG 4 1/4
1332575
Conn Power Distribution Blocks 4 POS Screw Cable Mount 420A
Z7.281.7427.0
Conn Jumper M 4 POS 6mm ST
3030242
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray