3044542
Phoenix ContactFeed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044542
Alias/AKA:
UT 2 5-QUATTRO
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, number of connections: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 46.9 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Search Keywords:
3044542
IN STOCK:
1,124
Ships today, if you order in
Manufacturer Stock:
4,079
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$2.36
$118.000
100
$2.22
$222.000
250
$2.09
$522.500
500
$2.00
$1,000.000
1,000
$1.95
$1,950.000
2,500
$1.90
$4,750.000
5,000
$1.87
$9,350.000
7,500
+
$1.84
$13,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3582/26-SL005
Flat Cable 26 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
DPS8131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W