help desk software
DATA SHEET

3044568

Phoenix Contact

Ground modular terminal block - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044568
Alias/AKA:
UT 2 5-QUATTRO-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3044568 is a ground modular terminal block designed with a screw connection method and 4 connections. It supports a cross-section range from 0.14 mm² to 4 mm² (AWG 26-12) and measures 5.2 mm in width and 46.9 mm in height. The terminal block is color-coded in green-yellow for easy identification and is mountable on NS 35/7,5 or NS 35/15 rails. Ideal for industrial applications requiring secure and efficient grounding solutions.
Search Keywords:
3044568
IN STOCK: 96
Can Ship immediately
Manufacturer Stock:
241   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.60
$38.000
25
$6.33
$158.250
50
$6.24
$312.000
100
$5.97
$597.000
250
$5.57
$1,392.500
500
$5.49
$2,745.000
1,000
$5.41
$5,410.000
2,500 +
$5.29
$13,225.000
Tools/3D Models
Product Guides