3044571
Phoenix ContactFeed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044571
Alias/AKA:
UT 4-QUATTRO
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Phoenix Contact UT Series Standard Terminal Blocks with screw connections feature maintenance-free conductor connections with the Reakdyn principle. With this principle, terminal block screws are resistant to loosening during high vibration. UT terminal blocks save time when building rail assemblies with snap-on ground blocks using a special PE foot and robust plug-in bridges.
Type Feed Through
Number of Positions 4
Number of Levels 1
Terminal - Width 6.2mm
Termination Style Screw
Current - IEC 32A
Voltage - IEC 500V
Current - UL 30A
Voltage - UL 150V
Wire Gauge or Range - AWG 10-26 AWG
Wire Gauge or Range - mm² 0.14-6mm²
Search Keywords:
3044571
IN STOCK:
1,200
Ships today, if you order in
Manufacturer Stock:
17,408
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$2.47
$123.500
100
$2.32
$232.000
250
$2.18
$545.000
500
$2.07
$1,035.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.96
$9,800.000
7,500
+
$1.93
$14,475.000
Product Guides
Product Changes
Accessories
ATP-UT-QUATTRO
Partition plate - length: 69.7 mm - width: 2.2 mm - height: 52.5 mm - color: gray
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
WS UT 4
Warning sign for UT terminal blocks
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-6
Test plugs - color: red
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
CUSTOMERS
ALSO BOUGHT
3219
LTF 16
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
0442011
Ground terminal block with screw connection - cross section: 0.5 ... 6 mm² - AWG: 20 ... 8...