help desk software
DATA SHEET

3044665

Phoenix Contact

Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044665
Alias/AKA:
UTTB 2 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Modular Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3044665 is a protective conductor double-level terminal block. It features a screw connection for secure and reliable electrical connections. The terminal block can accommodate a cross section range of 0.14 mm² to 4 mm², making it suitable for a wide range of applications. The AWG range is 26 to 12, ensuring compatibility with different wire sizes.With a width of 5.2 mm, this terminal block offers a compact and space-saving design. The color of the terminal block is green-yellow, indicating its function as a protective conductor. It can be easily mounted on NS 35/7,5 or NS 35/15 DIN rails, providing flexibility in installation options.Overall, the PHOENIX CONTACT part 3044665 is a high-quality and versatile terminal block that ensures safe and efficient electrical connections, making it an essential component for various industrial and electrical applications.
Search Keywords:
3044665
IN STOCK: 168
Can Ship immediately
Manufacturer Stock:
1,143   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.67
$43.350
25
$7.22
$180.500
50
$7.12
$356.000
100
$6.81
$681.000
250
$6.36
$1,590.000
500
$6.26
$3,130.000
1,000
$6.17
$6,170.000
2,500 +
$6.04
$15,100.000
Tools/3D Models
Product Guides