3044720
Phoenix ContactDisconnect terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044720
Alias/AKA:
UTTB 4-TG
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
30 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Easily mend a cutoff point in a circuit by using this 3044720 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. 3044720 is housed in polyamide. This device has a maximum current rating of 38 A. Its wire is 10-26 AWG. This product is 69.9 mm long, 72.5 mm tall and 6.2 mm deep. It uses the screw termination method.
Search Keywords:
3044720
IN STOCK:
350
Ships today, if you order in
Manufacturer Stock:
18,098
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$7.06
$35.300
25
$6.26
$156.500
100
$5.55
$555.000
250
$5.25
$1,312.500
500
$5.17
$2,585.000
1,000
$5.04
$5,040.000
2,500
$4.97
$12,425.000
5,000
+
$4.89
$24,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0808710
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS...
3030190
Plug-in bridge - pitch: 5.2 mm - length: 23 mm - width: 24.6 mm - number of positions: 5 -...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3036819
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...