help desk software
DATA SHEET

3044733

Phoenix Contact

Double-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044733
Alias/AKA:
UTTB 4-PV
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
800 V
Maximum Current Rating:
30 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3044733 is a double-level terminal block featuring an equipotential bonder for secure connections. It utilizes a screw connection method and is suitable for wire cross sections ranging from 0.14 mm² to 6 mm² (AWG 26 - 10). The terminal block has a width of 6.2 mm and comes in a sleek gray color. It is designed for easy mounting on NS 35/7.5 or NS 35/15 DIN rails, making it an ideal choice for various industrial applications.
Search Keywords:
3044733
IN STOCK: 273
Ships today, if you order in
Manufacturer Stock:
2,598   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.24
$41.200
25
$6.87
$171.750
50
$6.76
$338.000
100
$6.47
$647.000
250
$6.04
$1,510.000
500
$5.95
$2,975.000
1,000
$5.86
$5,860.000
2,500 +
$5.74
$14,350.000
Tools/3D Models
Product Guides