3044759
Phoenix ContactGround modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3044759
Alias/AKA:
UTTB 4-PE
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
This feed-through modular terminal blocks 3044759 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 F contacts. It has a female type gender. This is a 4-row connector. 3044759 is housed in polyamide. Its wire is 10-26 AWG. This product is 69.9 mm long, 72.5 mm tall and 6.2 mm deep. It uses the screw termination method.
Search Keywords:
3044759
IN STOCK:
147
Can Ship immediately
Manufacturer Stock:
3,905
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$8.67
$216.750
50
$8.13
$406.500
100
$7.64
$764.000
250
$7.56
$1,890.000
500
$7.44
$3,720.000
1,000
+
$7.06
$7,060.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3044814
Double-level terminal block - connection method: Screw connection - cross section: 0.14 mm...
3032211
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
3036929
Plug-in bridge - pitch: 5.2 mm - number of positions: 20 - color: blue
3214301
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 ...
3048616
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...