3045046
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045046
Alias/AKA:
UT 2 5 OG
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Modular Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
32 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3045046
IN STOCK:
628
Can Ship immediately
On Order:
300
can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.340
$67.000
250
$1.117
$279.250
500
$1.100
$550.000
1,000
$1.010
$1,010.000
2,500
$0.983
$2,457.500
5,000
$0.957
$4,785.000
7,500
$0.943
$7,072.500
10,000
+
$0.929
$9,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3044157
Ground modular terminal block - connection method: Screw connection - number of connection...
3045075
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0818108
Connector Accessories Terminal Block Marker Straight Polyamide White
3045088
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...