3045088
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045088
Alias/AKA:
UT 2 5 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Universal Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
32 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3045088 is a feed-through terminal block designed for secure and efficient electrical connections. It has a nominal voltage of 1000 V and a nominal current rating of 24 A. The terminal block features a screw connection method, allowing for easy and reliable installation. It has a total of 2 connections and accepts wire cross-sections ranging from 0.14 mm² to 4 mm², making it suitable for a wide range of applications. The terminal block is compatible with AWG wire sizes 26 to 12 and has a compact width of 5.2 mm. It is color-coded black for easy identification and can be mounted on both NS 35/7,5 and NS 35/15 DIN rails. This terminal block is a reliable and space-saving solution for your electrical connection needs.
Search Keywords:
3045088
IN STOCK:
750
Can Ship immediately
Manufacturer Stock:
18,856
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
50
$1.020
$51.000
250
$0.942
$235.500
500
$0.927
$463.500
1,000
$0.898
$898.000
2,500
$0.885
$2,212.500
5,000
$0.872
$4,360.000
7,500
$0.859
$6,442.500
10,000
+
$0.846
$8,460.000
CUSTOMERS
ALSO BOUGHT
BK/GMA-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
BK/GMA-3A
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
W2E200-HK38-01
AC Fan Axial Ball Bearing 230V 225 X 225 X 80mm
PFA20000LG
exhaust filter
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W