3045127
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045127
Alias/AKA:
UT 4 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
41 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, number of connections: 2, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: red, mounting type: NS 35/7,5, NS 35/15
Search Keywords:
3045127
IN STOCK:
700
Can Ship immediately
Manufacturer Stock:
11,592
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
50
$1.430
$71.500
250
$1.192
$298.000
500
$1.174
$587.000
1,000
$1.063
$1,063.000
2,500
$1.047
$2,617.500
5,000
$1.021
$5,105.000
7,500
$1.006
$7,545.000
10,000
+
$0.991
$9,910.000
Product Guides
Product Changes
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ATP-UT
Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
WS UT 4
Warning sign for UT terminal blocks
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-6
Test plugs - color: red
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
320761
Ring Terminal Connector - 5/8 Stud - 0.039" (0.99mm) Thickness - 1.250" (31.75mm) Width - ...
34124
TERMINAL,SOLIS R 16-14 1/4
RS-25-12
AC/DC Power Supply - 1 Output - 12V@2.1A - 25W
BNDN1000
DIN Rail, 35mm, 1m Long
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733