3045185
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045185
Alias/AKA:
UT 6 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
800 V
Maximum Current Rating:
57 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3045185
IN STOCK:
362
Ships today, if you order in
Manufacturer Stock:
578
can ship
11/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/10/24
Quantity
Unit Price
Ext. Price
50
$1.54
$77.000
250
$1.43
$357.500
500
$1.36
$680.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.25
$6,250.000
7,500
$1.23
$9,225.000
10,000
+
$1.21
$12,100.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ATP-UT
Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
DP PS-8
Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - ...
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
PAI-4-FIX BU
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: blue
PAI-4-FIX GN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
PAI-4-FIX GY
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBSR 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBSR 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
FBS 6-8
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
FBS 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
PAI-4-FIX BK
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: black
PAI-4-FIX BN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown
PAI-4-FIX OG
4 mm test adapter - for terminal blocks with 8.2 mm pitch
PAI-4-FIX RD
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: red
PAI-4-FIX YE
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
SB-MER 2-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: ...
SB-MER 3-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: ...
SB-MER 4-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: ...
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
FBSR 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
RB 16-6
Reducing bridge - pitch: 12.2 mm - number of positions: 2 - color: red
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
PAI-4-FIX VT
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color ...
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-8
Test plugs - color: red
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
1LS2
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary (Lever No...
LSZ51
Switch Access Rotary Limit Switch Roller Lever
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
3044076
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
2967060
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...