3045583
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw/plug-in connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3045583
Alias/AKA:
UT 4/ 1P
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3045583 is a versatile feed-through terminal block, designed to provide reliable electrical connections. With a nominal voltage of 800 V and a nominal current of 32 A, it is suitable for a wide range of applications. The connection method is a combination of screw and plug-in connection, ensuring secure and easy installation. This terminal block offers 2 connections and can accommodate a cross section ranging from 0.14 mm² to 6 mm², making it compatible with various wire sizes (AWG 26-10). Measuring 6.2 mm in width and featuring a gray color, it can be easily integrated into your electrical setup. The mounting type for this terminal block is NS 35/7.5 and NS 35/15, allowing for flexible installation options.
Search Keywords:
3045583
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
37,951
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.360
$68.000
250
$1.133
$283.250
500
$1.116
$558.000
1,000
$1.025
$1,025.000
2,500
$0.997
$2,492.500
5,000
$0.971
$4,855.000
7,500
$0.957
$7,177.500
10,000
+
$0.943
$9,430.000
Product Guides
Product Changes
Accessories
ATP-UT
Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
PC
Coding star - length: 3 mm - width: 3 mm - height: 6 mm - color: red
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-6
Test plugs - color: red
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UT 4/ 1P-F
Screw flange - for screwing COMBI plugs - with the same structure and pitch as the relevan ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
F1X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 2"H - 6' Length - LF PVC
2620.0
Ferrules Terminal 24AWG 10mm 2.3mm Tin
TYD2X3NPG6
Wiring Duct - ONLY - Solid Wall Rectangular Adhesive PVC Gray
PNF10-56R-L
Ring Terminal, 12 – 10 AWG, 5/16" stud size, funnel entry, nylon insulated, standard packa...
TYD1X3NPG6
Wiring Duct - ONLY - Solid Wall Rectangular Adhesive PVC Gray