3046142
Phoenix ContactDisconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 57.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3046142
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
20 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The Phoenix Contact part 3046142 is a disconnect terminal block designed for use in electrical applications. It has a nominal voltage rating of 500 V and a nominal current rating of 20 A. The terminal block features a screw connection method, allowing for secure and reliable connections. It can accommodate a wide range of wire sizes, from 0.14 mm² to 6 mm² (AWG 26-10). The terminal block has a compact design, with a length of 57.8 mm and a width of 6.2 mm. It comes in a gray color, making it easy to identify and distinguish. The terminal block is designed for mounting on NS 35/7.5 and NS 35/15 DIN rails. Overall, this disconnect terminal block is a reliable and versatile solution for electrical connections.
Search Keywords:
3046142
IN STOCK:
275
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$2.329
$116.450
100
$2.220
$222.000
250
$2.068
$517.000
500
$2.048
$1,024.000
1,000
$2.010
$2,010.000
2,500
$1.990
$4,975.000
5,000
$1.970
$9,850.000
7,500
+
$1.950
$14,625.000
Product Guides
Product Changes
Accessories
P-CO
Component connector - for installing components that can be individually selected - nomina ...
P-CO 1N4007/R-L
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm ...
PS-6
Test plugs - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PAI-4-FIX-5/6 OG
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
P-FU 5X20
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 50 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
FBSR 10-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 10 - color: red
PAI-4-FIX-5/6 BK
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBSR 2-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 2 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBSR 4-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 4 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBSR 5-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 5 - color: red
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PAI-4-FIX-5/6 BN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 BU
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GN
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 GY
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 RD
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 VT
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
PAI-4-FIX-5/6 YE
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
P-CO 1N4007/L-R
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm ...
P-FU 5X20 LA 250
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
P-FU 5X20 LED 24
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
P-FU 5X20 LED 24-EX
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
P-FU 5X20 LED 60
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
P-DI
Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange
P-FIX
Feed-through connector - length: 10.5 mm - width: 4 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBSR 3-6
Plug-in bridge - pitch: 6.2 mm - number of positions: 3 - color: red
CUSTOMERS
ALSO BOUGHT
1201141
Support bracket - for insulated mounting of DIN rails in insulated systems - plastic - 21 ...
3003020
End cover - length: 42.5 mm - width: 1.8 mm - height: 35.9 mm - color: gray
3004362
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red