3046414
Phoenix ContactLever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3046414
Alias/AKA:
UT 6-HESILED 24 (6 3X32)
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Terminal Block
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
10 A
Voltage Rating:
24 VDC
Phoenix Contact UT Series Standard Terminal Blocks with screw connections feature maintenance-free conductor connections with the Reakdyn principle. With this principle, terminal block screws are resistant to loosening during high vibration. UT terminal blocks save time when building rail assemblies with snap-on ground blocks using a special PE foot and robust plug-in bridges. Type Disconnect
Disconnect Type Fuse, Lever
Number of Positions 2
Number of Levels 1
Terminal - Width 8.2mm
Termination Style Screw
Current - IEC 10A
Voltage - IEC 24V
Current - UL 16A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.2-10mm²
Features LED
Color Black
Fuse Type 6.3mm x 32mm
Material - Insulation Polyamide (PA), Nylon
Search Keywords:
3046414
IN STOCK:
75
Ships today, if you order in
Manufacturer Stock:
4,016
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/25/24
Quantity
Unit Price
Ext. Price
5
$15.91
$79.550
25
$14.20
$355.000
50
$13.18
$659.000
100
$12.47
$1,247.000
250
$12.28
$3,070.000
500
$11.99
$5,995.000
1,000
+
$11.81
$11,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
0712275
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 6A; Plug-In; Vol-Rtg 250/65VAC/VDC
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1004076
Marker carriers - for identifying terminal groups - for mounting on the NS 32 or NS 35/7,5...
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical