help desk software
DATA SHEET

3046731

Phoenix Contact

Protective conductor double-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3046731
Alias/AKA:
UTTB 2 5-PE/N
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3046731 is a double-level terminal block that is designed for protective conductor applications. It features a screw connection method, allowing for secure and reliable connections. The terminal block is compatible with a wide range of wire cross sections, ranging from 0.14 mm² to 4 mm², and is suitable for use with AWG sizes 26 to 12. With a width of 5.2 mm, the terminal block is compact and space-saving. It comes in a sleek gray color, adding a professional look to any electrical setup. The mounting type for this terminal block is NS 35/7,5 - NS 35/15, providing flexibility in installation options. Overall, the PHOENIX CONTACT part 3046731 offers a reliable and convenient solution for protective conductor connections, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
3046731
IN STOCK: 150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.25
$31.250
25
$5.54
$138.500
100
$4.91
$491.000
250
$4.65
$1,162.500
500
$4.58
$2,290.000
1,000
$4.46
$4,460.000
2,500
$4.40
$11,000.000
5,000 +
$4.33
$21,650.000
Tools/3D Models
Product Guides