3047060
Phoenix ContactReducing bridge - pitch: 10.2 mm - length: 29.3 mm - width: 15.1 mm - number of positions: 2 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3047060
Alias/AKA:
RB UT 10-(2 5/4)
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Jumper
Pitch:
9.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
125(Max) °C
Reducing bridge - pitch: 10.2 mm - length: 29.3 mm - width: 15.1 mm - number of positions: 2 - color: red
Search Keywords:
3047060
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$4.71
$47.100
50
$3.97
$198.500
100
$3.76
$376.000
250
$3.61
$902.500
500
$3.52
$1,760.000
1,000
$3.44
$3,440.000
2,500
$3.39
$8,475.000
5,000
+
$3.34
$16,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3005947
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red
AZ988-1CT-24DEC1
30AMP Micro-ISO Automotive Relay 24VDC coil SPDT
3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3005948
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
34586-0001
Connector Accessories Voiding Key Nylon Alloy Gray Bag