3047073
Phoenix ContactReducing bridge - pitch: 11 mm - length: 31.4 mm - width: 18.1 mm - number of positions: 2 - color: red
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3047073
Alias/AKA:
RB UT 16-(2 5/4)
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
125(Max) °C
Reducing bridge - pitch: 11 mm - length: 31.4 mm - width: 18.1 mm - number of positions: 2 - color: red
Search Keywords:
3047073
IN STOCK:
15
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$7.116
$71.160
30
$5.950
$178.500
100
$4.924
$492.400
250
$4.616
$1,154.000
500
$4.484
$2,242.000
1,000
$4.439
$4,439.000
2,500
$4.394
$10,985.000
5,000
+
$4.350
$21,750.000
Product Guides