Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3047141
Alias/AKA:
D-UT 2 5/4-TWIN
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
57.8 x 2.2 x 47.5 mm
Operating Temperature:
N/A
End cover - length: 56.8 mm - width: 2.2 mm - height: 39.8 mm - color: gray
Search Keywords:
3047141
IN STOCK:
565
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6464
$32.320
250
$0.5540
$138.500
500
$0.5373
$268.650
1,000
$0.5239
$523.900
2,500
$0.5141
$1,285.250
5,000
$0.5064
$2,532.000
7,500
$0.4988
$3,741.000
10,000
+
$0.4913
$4,913.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35625
TERMINAL,SOLIS R 90DEG 4 1/4
1332575
Conn Power Distribution Blocks 4 POS Screw Cable Mount 420A
1004348
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...