Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3047170
Alias/AKA:
D-UT 2 5/4-QUATTRO
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
65.4 x 2.2 x 47.5 mm
Operating Temperature:
N/A
End cover - length: 64.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray
Search Keywords:
3047170
IN STOCK:
1,013
Ships today, if you order in
Manufacturer Stock:
2,617
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$0.776
$38.800
250
$0.658
$164.500
500
$0.648
$324.000
1,000
$0.639
$639.000
2,500
$0.579
$1,447.500
5,000
$0.571
$2,855.000
7,500
$0.562
$4,215.000
10,000
+
$0.554
$5,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0404428
Busbar Support for (3 x 10 6 x 6) mm Busbars Busbars Series | Phoenix Contact 0404428
3219
LTF 16
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
342106-1
22-16 F.E.P.G. RING TONGUE 5/1
208979-2
Power Entry Connector - Receptacle - 15 A - Panel Mount - Quick Connect.