3048386
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 690 V - width: 18 mm - fuse type: 10:3 x 38 mm - mounting type: NS 35/7,5 - NS 35/15 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3048386
Alias/AKA:
UK 10 3-HESI N
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
DIN Rail Fused
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
690 V
Maximum Current Rating:
32 A
Wire Size:
4-16 AWG
Operating Temperature:
N/A
The 3048386 is a connector fuse modular Type: Wire to Wire
Number of Positions: 2 Position
Current Rating: 32 A
Voltage Rating: 690 V
Wire Gauge Range: 16 AWG to 4 AWG
Connection Method: Screw
Color: Black
Flammability Rating: UL 94 V-0
Length: 81 mm
Width: 18 mm
Height: 65.5 mm
Search Keywords:
3048386
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
8,863
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$20.141
$20.141
10
$18.310
$183.100
30
$17.260
$517.800
50
$16.550
$827.500
100
$16.110
$1,611.000
250
$15.690
$3,922.500
500
$15.460
$7,730.000
1,000
+
$15.100
$15,100.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5520470-3
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
3306F-1-103
Trimmer Potentiometer - 10K Ohm - 0.2W(1/5W) - 1(Elec)/1(Mech)Turn - 6.81 X 8.1 X 7.62mm -...
557-1203-203F
557 LED PMI 0.687" Flat, Green, 12 VDC, Low Int, Watertight
557-1503-203F
557 LED PMI 0.687" Flat, Red, 12 VDC, High Int, Watertight
ABW111-B,R,G
NEMA STYLE PUSHBUTTONS 22MM NON-ILLUMINATED PUSHBUTTONS