3048577
Phoenix ContactTest plugs - with solder connection up to 1 mm² conductor cross section - color: silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3048577
Alias/AKA:
MPS-MT/ 4MM
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Test Plug
Maximum Current Rating:
16 A
Test plugs - with solder connection up to 1 mm² conductor cross section - color: silver
Search Keywords:
3048577
IN STOCK:
0
Manufacturer Stock:
8
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$6.61
$33.050
25
$5.91
$147.750
100
$5.27
$527.000
250
$5.01
$1,252.500
500
$4.93
$2,465.000
1,000
$4.83
$4,830.000
2,500
$4.76
$11,900.000
5,000
+
$4.69
$23,450.000
Product Guides