3048580
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 18 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3048580
Alias/AKA:
UK 10 3-CC HESI N
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Terminal Block
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
32 A
Voltage Rating:
600 V
Don't overlook additional safety features with this fuse terminal block 3048580 from Phoenix Contact when implementing fuses into electrical circuits. This device has a current rating of 32. The voltage rating is 600V. This product is 81 mm long, 73 mm tall and 18 mm deep.
Search Keywords:
3048580
IN STOCK:
110
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$19.15
$191.500
30
$18.06
$541.800
50
$17.31
$865.500
100
$16.85
$1,685.000
250
$16.41
$4,102.500
500
$16.17
$8,085.000
1,000
+
$15.80
$15,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
1844252
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
DLP-PU/E
Redundancy Module For DLP Power - 21 to 28VDC Input - Two Inputs - 20A Max Input - Alarm S...
3046414
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts - with LED for 24 ...
3004171
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...