3048616
Phoenix ContactFuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 18 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3048616
Alias/AKA:
UK 10 3-CC HESILED N 600
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fuse Modular Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
32 A
Wire Size:
4-16 AWG
Operating Temperature:
N/A
Say goodbye to wires becoming undone by using this 3048616 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 690 V. This is a 1-row connector. 3048616 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the screw termination method. Its wire is 4-16 AWG.
Search Keywords:
3048616
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$32.45
$32.450
5
$30.61
$153.050
10
$30.15
$301.500
30
$27.87
$836.100
100
$27.18
$2,718.000
250
$26.22
$6,555.000
500
+
$25.62
$12,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1SNK505212R0000
ZS4-T3
3044759
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 ...
1SNK505961R0000
ES4-T3
3045088
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
1417698
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable e...