3049039
Phoenix ContactTest disconnect terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Bolt connection - length: 91.4 mm - width: 16.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3049039
Alias/AKA:
RT 5-T
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Disconnect and Test Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT Part 3049039 is a versatile test disconnect terminal block designed for optimal performance and reliability. With a nominal voltage of 1000V and a nominal current of 41A, this terminal block is suitable for a wide range of applications. The bolt connection ensures secure and efficient electrical connections, while the compact design with a length of 91.4mm and width of 16.3mm allows for easy installation and space-saving. The terminal block is colored in gray, making it easily distinguishable, and can be conveniently mounted on NS 35/7.5 or NS 35/15 rails. Trust the PHOENIX CONTACT Part 3049039 for safe and efficient electrical testing and disconnection.
Search Keywords:
3049039
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
27
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
25
$6.54
$163.500
50
$6.44
$322.000
100
$6.17
$617.000
250
$5.76
$1,440.000
500
$5.67
$2,835.000
1,000
$5.59
$5,590.000
2,500
$5.47
$13,675.000
5,000
+
$5.38
$26,900.000
Product Guides
Product Changes
Accessories
BE-RT 3/5
Path extension - color: gray
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
D-RT 5-T
End cover - length: 90.4 mm - width: 2.2 mm - height: 42.2 mm - color: gray
DP PS-8
Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
FBSR 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBSR 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
FBS 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
MPS-IH YE
Insulating sleeve - color: yellow
SB-MER 2-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: ...
SB-MER 3-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: ...
SB-MER 4-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: ...
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
TPNS-UK
Partition plate - length: 80 mm - width: 2 mm - height: 70 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBSR 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
PS-8
Test plugs - color: red
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...