3049042
Phoenix ContactBolt connection terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - length: 84 mm - width: 20.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3049042
Alias/AKA:
RT 8
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Feed-Through Modular Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
2-14 AWG
Operating Temperature:
N/A
Easily mend a cutoff point in a circuit by using this feed-through modular terminal blocks 3049042 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 1000 V. This is a 2-row connector. 3049042 is housed in polyamide. This device has a maximum current rating of 125 A. This product is 84 mm long, 71.3 mm tall and 20.3 mm deep. Its wire is 2-14 AWG. It uses the screw termination method.
Search Keywords:
3049042
IN STOCK:
248
Can Ship immediately
Manufacturer Stock:
9,867
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$11.42
$57.100
25
$10.19
$254.750
50
$9.46
$473.000
100
$9.07
$907.000
250
$8.83
$2,207.500
500
$8.60
$4,300.000
1,000
+
$8.47
$8,470.000
Product Guides
Product Changes
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBS 5-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
TPN-UK
Partition plate - length: 110 mm - width: 2 mm - height: 69 mm - color: gray
BE-RT 8
Path extension - color: gray
D-RT 8
Cover - width: 2.2 mm - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 2-10
Plug-in bridge - pitch: 10.2 mm - number of positions: 2 - color: red
CUSTOMERS
ALSO BOUGHT
0700015
Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. ...
MNG10-10RX
Ring Tongue Terminal 10-12AWG ETP Copper Yellow 26.16mm Tin Carton
BNDN1000
DIN Rail, 35mm, 1m Long
2802316
Component connector - to connect 2-pos. components to the basic terminal block - to be sec...
BNE150W
Connector Accessories End Plate