Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3049097
Alias/AKA:
D-RT 3/5
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
End Cover
Dimension:
65 x 2.2 x 50.4 mm
Operating Temperature:
120(Max) °C
End cover - length: 65 mm - width: 2.2 mm - height: 50.4 mm - color: gray
Search Keywords:
3049097
IN STOCK:
1,050
Can Ship immediately
Manufacturer Stock:
171
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$0.5544
$27.720
250
$0.4886
$122.150
1,000
$0.4813
$481.300
2,500
$0.4741
$1,185.250
5,000
$0.4669
$2,334.500
7,500
$0.4599
$3,449.250
10,000
$0.4530
$4,530.000
15,000
+
$0.4462
$6,693.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
76SD01T
Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
1658656-1
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle...
0706647
Partition plate - length: 80 mm - width: 2 mm - height: 70 mm - color: gray
1658657-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 2
6EGG1-2
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port