3049424
Phoenix ContactGround terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3049424
Alias/AKA:
RT 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
Ground terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Green-yellow
Search Keywords:
3049424
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$9.35
$46.750
25
$8.34
$208.500
50
$7.75
$387.500
100
$7.43
$743.000
250
$7.23
$1,807.500
500
$7.04
$3,520.000
1,000
+
$6.94
$6,940.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
BE-RT 3/5
Path extension - color: gray
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
DP PS-8
Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - ...
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
PAI-4-N GY
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
D-RT 3/5
End cover - length: 65 mm - width: 2.2 mm - height: 50.4 mm - color: gray
TPNS-UK
Partition plate - length: 80 mm - width: 2 mm - height: 70 mm - color: gray
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PS-8
Test plugs - color: red
CUSTOMERS
ALSO BOUGHT
17568-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
1658656-1
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle...
5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...
1658657-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 2