3050293
Phoenix ContactFuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3050293
Alias/AKA:
QTC 2 5-HESI (5X20)
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fuse Terminal Block
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
6.3 A
Voltage Rating:
500 V
Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts
Search Keywords:
3050293
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
154
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$12.72
$63.600
25
$11.35
$283.750
50
$10.54
$527.000
100
$10.10
$1,010.000
250
$9.83
$2,457.500
500
$9.58
$4,790.000
1,000
+
$9.43
$9,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
3030174
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 14.2 mm - number of positions: 3...
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3031238
Spring cage ground terminal block - connection method: Spring-cage connection - number of ...
A8P6AL
Panel for Junction Box, fits 8x6 Box, Anodized, Aluminum