3051043
Phoenix ContactPlug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3051043
Alias/AKA:
QP 1 5/ 1-M
RoHS:
Yes
HTS:
8536904000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3051043 is a plug designed for quick and easy connections. It features 1 position and can accommodate cross sections ranging from 0.25 mm² to 1.5 mm², equivalent to AWG 24-16. With a nominal current of 17.5 A and a nominal voltage of 500 V, this plug is suitable for a variety of applications. Its compact design with a width of 5.2 mm allows for efficient use of space. The gray color adds a sleek and professional touch to any installation.
Search Keywords:
3051043
IN STOCK:
1,479
Ships today, if you order in
On Order:
1,071
can ship 12/30/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$2.07
$103.500
250
$1.83
$457.500
500
$1.76
$880.000
1,000
$1.71
$1,710.000
2,500
$1.66
$4,150.000
5,000
$1.64
$8,200.000
7,500
$1.61
$12,075.000
10,000
+
$1.59
$15,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1779851
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
PN18-10F-C
Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package.
4782.0000
Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle...
4796.0000
Power Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount ...