help desk software
DATA SHEET

3051085

Phoenix Contact

Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3051085
Alias/AKA:
QP 1 5/ 1-R BU
RoHS:
Yes
HTS:
8536694020
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Plug - number of positions: 1 - connection method: Quick connection - cross section: 0.25 mm²- 1.5 mm² - AWG: 24 - 16 - nominal current: 17.5 A - nom. voltage: 500 V - width: 5.2 mm - color: blue
Search Keywords:
3051085
IN STOCK: 0
Manufacturer Stock:
100   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.22
$111.000
100
$2.08
$208.000
250
$1.96
$490.000
500
$1.88
$940.000
1,000
$1.83
$1,830.000
2,500
$1.79
$4,475.000
5,000
$1.76
$8,800.000
7,500 +
$1.73
$12,975.000
Tools/3D Models
Product Guides