3058017
Phoenix ContactCover profile - for covering terminal strips - directly snapped onto RBO... and RSC... terminal blocks. Length supplied: 1 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3058017
Alias/AKA:
AP RSC
RoHS:
Yes
HTS:
3916200091
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cover Profile
Dimension:
1 mm
Operating Temperature:
N/A
Cover profile - for covering terminal strips - directly snapped onto RBO... and RSC... terminal blocks. Length supplied: 1 m
Search Keywords:
3058017
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
20
can ship 12/6/24
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$24.86
$24.860
10
$22.60
$226.000
30
$21.31
$639.300
50
$20.43
$1,021.500
100
$19.89
$1,989.000
250
$19.37
$4,842.500
500
$19.08
$9,540.000
1,000
+
$18.64
$18,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0829127
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO...
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
3058127
Feed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG...
ALFW29911D-W-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...
PN10-10RX-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, expanded insulation for large ...