3058127
Phoenix ContactFeed-through terminal block with bolt connection method - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 9 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3058127
Alias/AKA:
RSC 4
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3058127 is a high-quality feed-through terminal block designed for secure and efficient connections. It features a bolt connection method that ensures reliable electrical conductivity. The terminal block can accommodate a wide range of wire sizes, with a cross section ranging from 0.1 to 6 mm² or AWG 26 to 10. With a compact width of only 9 mm, this terminal block is ideal for applications with limited space. The gray color adds a professional and sleek look to any electrical setup. Whether you are working on small electronic projects or large industrial systems, the PHOENIX CONTACT part 3058127 is a versatile and dependable choice for all your wiring needs.
Search Keywords:
3058127
IN STOCK:
633
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.81
$90.500
250
$1.51
$377.500
500
$1.49
$745.000
1,000
$1.35
$1,350.000
2,500
$1.33
$3,325.000
5,000
$1.29
$6,450.000
7,500
$1.27
$9,525.000
10,000
+
$1.25
$12,500.000
Product Guides
Accessories
AP RSC
Cover profile - for covering terminal strips - directly snapped onto RBO... and RSC... ter ...
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
D-RSC 5
End cover - length: 53.3 mm - width: 2.2 mm - height: 37 mm - color: gray
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
FB 10-9
Fixed bridge - pitch: 9 mm - number of positions: 10 - color: silver
FB 10-9 ISO
Fixed bridge - pitch: 9 mm - number of positions: 10 - color: silver
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
SZK PH2 VDE
Screwdriver - PH crosshead - VDE insulated - size: PH 2 x 100 mm - 2-component grip - with ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 9:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF 9:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB 9 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
TS-KK 3
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...