Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3061363
Alias/AKA:
FUSE 10 3X38 20A PV
RoHS:
Yes
HTS:
8536100020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Midget
Fuse Size:
10.3 x 38 mm
Acting:
N/A
Current Rating:
20 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
1000 V
Fuse Material:
N/A
Mounting:
Holder
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
Search Keywords:
3061363
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
9
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$13.10
$131.000
30
$11.70
$351.000
50
$11.52
$576.000
100
$11.11
$1,111.000
250
$10.95
$2,737.500
500
$10.71
$5,355.000
1,000
+
$10.55
$10,550.000
Product Guides