3061622
Phoenix ContactPlug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 7 - number of positions: 7 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 57.4 mm - height: 49.3 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3061622
Alias/AKA:
PP-H 6/ 7
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 7 - number of positions: 7 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 57.4 mm - height: 49.3 mm - color: gray
Search Keywords:
3061622
IN STOCK:
0
Manufacturer Stock:
273
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$20.65
$20.650
10
$19.40
$194.000
25
$18.29
$457.250
50
$17.54
$877.000
100
$17.07
$1,707.000
250
$16.63
$4,157.500
500
+
$16.38
$8,190.000
Accessories
HSR 6/8
Cable clamp - color: silver
MPS-IH WH
Insulating sleeve - color: white
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH YE
Insulating sleeve - color: yellow
PSH 5-10
Shield connection clamp - color: black
HSH-METALL-6/8
Shield connection - material: Metal - Suitable for PH 4/ and PH 6/ cable housings (pitches ...
PRT/2
Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - numb ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
UCT-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 8:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZBF 8 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
PR
Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange
PR/2
Latching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
PRZ
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
PSH 3- 6
Shield connection clamp - color: black
PZ/2
Strain relief - length: 48.7 mm - width: 9.3 mm - number of positions: 2 - color: black
UC-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...