Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3069716
Alias/AKA:
RS20-US-S0241-0204-014H-00
RoHS:
Yes
HTS:
8536509025
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
N/A
Dimension:
62.5mm x 48mm x 48 mm
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Screw
Angle of Throw:
60 °
Contact Rating @ Voltage:
0.9 A
Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.75
$50.750
5
$47.58
$237.900
10
$44.77
$447.700
25
$42.27
$1,056.750
50
$41.64
$2,082.000
100
$40.56
$4,056.000
250
+
$39.96
$9,990.000
Product Guides