3073403
Phoenix ContactPanel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3073403
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray
Search Keywords:
3073403
IN STOCK:
0
Manufacturer Stock:
42
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$11.50
$57.500
25
$10.26
$256.500
50
$9.53
$476.500
100
$9.14
$914.000
250
$8.90
$2,225.000
500
$8.66
$4,330.000
1,000
+
$8.53
$8,530.000
Product Guides
Accessories
EB 2-10
Insertion bridge - pitch: 10 mm - number of positions: 2 - color: gray
EB 3-10
Insertion bridge - pitch: 10 mm - number of positions: 3 - color: gray
EB 10-10
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZBF10:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER ...
UWV 10-F
Flange - number of positions: 0 - color: gray
TMT 10 R
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK RO ...