Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3118151
Alias/AKA:
EBS 2- 8
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
Search Keywords:
3118151
IN STOCK:
232
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$1.818
$181.800
300
$1.616
$484.800
500
$1.477
$738.500
1,000
$1.386
$1,386.000
2,500
$1.315
$3,287.500
5,000
$1.302
$6,510.000
7,500
$1.289
$9,667.500
10,000
+
$1.276
$12,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2772080
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
3118135
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
0280100000
Connector Accessories Pressure Piece
1010200000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw.
1061200000
Accessory - W Series Terminal Blocks - End Bracket.