3200027
Phoenix ContactFerrule - sleeve length: 8 mm - length: 14 mm - color: blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200027
Alias/AKA:
AI 0 75- 8 BU
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200027 is a blue ferrule with a sleeve length of 8 mm and an overall length of 14 mm. This high-quality component is designed to provide a secure connection for electrical wires, ensuring reliable performance in various applications. With its durable construction and precise dimensions, the PHOENIX CONTACT ferrule is an essential component for professional electrical installations.
Search Keywords:
3200027
IN STOCK:
6,100
Ships today, if you order in
Manufacturer Stock:
12,300
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.1833
$18.330
1,000
$0.1667
$166.700
2,500
$0.1642
$410.500
5,000
$0.1507
$753.500
7,500
$0.1484
$1,113.000
25,000
$0.1429
$3,572.500
50,000
$0.1407
$7,035.000
100,000
+
$0.1386
$13,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
26A1348A
Quick Disconnect Terminal 18-20AWG RCP T/R
D4N2132
Limit Switch - DPST-NO/NC - On-Mom/Off-Mom - 3A(AC)/270mA(DC) 240VAC 250VDC - Roller Plung...
40-9709HMG
D-9 METAL HOOD W/GROMMET
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
XG5M-1635-N
Conn Housing RCP 16 POS 2.54mm Crimp ST