help desk software
DATA SHEET

3200056

Phoenix Contact

Ferrule - sleeve length: 18 mm - length: 24 mm - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200056
Alias/AKA:
AI 1 5 -18 BK
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Black
Operating Temperature:
105(Max) °C
Ferrule - sleeve length: 18 mm - length: 24 mm - color: black
Search Keywords:
3200056
IN STOCK: 3,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4286
$42.860
500
$0.3636
$181.800
1,000
$0.3582
$358.200
2,500
$0.3288
$822.000
5,000
$0.3200
$1,600.000
7,500
$0.3152
$2,364.000
10,000
$0.3105
$3,105.000
15,000 +
$0.3058
$4,587.000
Tools/3D Models
Product Guides