3200069
Phoenix ContactFerrule - sleeve length: 8 mm - length: 14 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3200069
Alias/AKA:
AI 2 5 - 8 GY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Gray
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part 3200069 is a high-quality ferrule designed for secure wire connections. With a sleeve length of 8 mm and a total length of 14 mm, this gray-colored ferrule ensures reliable performance and enhanced durability. It is perfect for various electrical applications where a strong and dependable connection is required.
Search Keywords:
3200069
IN STOCK:
3,306
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.2083
$20.830
1,000
$0.1894
$189.400
2,500
$0.1866
$466.500
5,000
$0.1712
$856.000
7,500
$0.1687
$1,265.250
25,000
$0.1623
$4,057.500
50,000
$0.1599
$7,995.000
100,000
+
$0.1575
$15,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
108-1083-001
Black Assembly, Banana Plug Round Body, Solder/Solderless
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
3560-0
Conn Banana Adapter SKT 1 POS ST 1 Port
3560-2
Conn Banana Adapter SKT 1 POS ST 1 Port